


LTC4367IDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4367IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367IDD-1#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367IDD-1#PBF Models |
Category | Voltage - Supply 2.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-DFN (3x3) |
Current - Supply 70µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,27100 Kč | 1 062,71 Kč |
| 25 | 98,25400 Kč | 2 456,35 Kč |
| 121 | 88,49355 Kč | 10 707,72 Kč |
| 363 | 83,83871 Kč | 30 433,45 Kč |
| 605 | 82,11850 Kč | 49 681,69 Kč |
| 1 089 | 80,42118 Kč | 87 578,67 Kč |
| 2 541 | 78,41931 Kč | 199 263,47 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |




