Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3)
Introducing Power by Linear

LTC4367IDD#TRPBF

DigiKey Part Number
LTC4367IDD#TRPBFTR-ND - Tape & Reel (TR)
LTC4367IDD#TRPBFCT-ND - Cut Tape (CT)
LTC4367IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4367IDD#TRPBF
Description
SUPPLY PROTECTION CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4367IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 60V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Applications
Overvoltage, Undervoltage Protection
Supplier Device Package
8-DFN (3x3)
Current - Supply
70µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10106,27100 Kč1 062,71 Kč
2598,25400 Kč2 456,35 Kč
10089,45570 Kč8 945,57 Kč
25086,42104 Kč21 605,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50078,45315 Kč196 132,87 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč