


LTC4367HMS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC4367HMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367HMS8-1#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367HMS8-1#PBF Models |
Category | Voltage - Supply 2.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-MSOP |
Current - Supply 70µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 120,59200 Kč | 1 205,92 Kč |
| 50 | 106,28340 Kč | 5 314,17 Kč |
| 100 | 101,85500 Kč | 10 185,50 Kč |
| 250 | 97,18128 Kč | 24 295,32 Kč |
| 500 | 94,36376 Kč | 47 181,88 Kč |
| 1 000 | 92,04452 Kč | 92 044,52 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |






