Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3)
Introducing Power by Linear

LTC4367HDD#TRPBF

DigiKey Part Number
505-LTC4367HDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4367HDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4367HDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4367HDD#TRPBF
Description
SUPPLY PROTECTION CONTROLLER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4367HDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 60V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Applications
Overvoltage, Undervoltage Protection
Supplier Device Package
8-DFN (3x3)
Current - Supply
70µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
10120,59200 Kč1 205,92 Kč
25111,65880 Kč2 791,47 Kč
100101,85500 Kč10 185,50 Kč
25098,95096 Kč24 737,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50089,59654 Kč223 991,35 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč