
QPQ1270TR7 | |
|---|---|
DigiKey Part Number | 2312-QPQ1270TR7TR-ND - Tape & Reel (TR) 2312-QPQ1270TR7CT-ND - Cut Tape (CT) 2312-QPQ1270TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1270TR7 |
Description | BD 7 BAW DUPLEXER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 2.535GHz / 2.655GHz 9-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 2.535GHz / 2.655GHz | |
Low Band Attenuation (min / max dB) | 54.00dB / 58.00dB | |
High Band Attenuation (min / max dB) | 57.00dB / 62.00dB | |
Return Loss (Low Band / High Band) | 8.3dB / 9.1dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,35000 Kč | 230,35 Kč |
| 25 | 180,79280 Kč | 4 519,82 Kč |
| 100 | 142,57640 Kč | 14 257,64 Kč |
| 250 | 117,58964 Kč | 29 397,41 Kč |
| 500 | 99,53094 Kč | 49 765,47 Kč |
| 1 000 | 95,09574 Kč | 95 095,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,69260 Kč | 194 231,50 Kč |
| Unit Price without VAT: | 230,35000 Kč |
|---|---|
| Unit Price with VAT: | 278,72350 Kč |






