RF Duplexer 1.71GHz ~ 1.785GHz / 1.805GHz ~ 2.17GHz 9-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ1297TR7

DigiKey Part Number
2312-QPQ1297TR7TR-ND - Tape & Reel (TR)
2312-QPQ1297TR7CT-ND - Cut Tape (CT)
2312-QPQ1297TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPQ1297TR7
Description
BD 3 BAW DUPLEXER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Duplexer 1.71GHz ~ 1.785GHz / 1.805GHz ~ 2.17GHz 9-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
1.71GHz ~ 1.785GHz / 1.805GHz ~ 2.17GHz
Low Band Attenuation (min / max dB)
12.00dB / 24.00dB
High Band Attenuation (min / max dB)
53.00dB / 56.00dB
Return Loss (Low Band / High Band)
10.0dB / 9.5dB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1256,60000 Kč256,60 Kč
25201,37080 Kč5 034,27 Kč
100158,95490 Kč15 895,49 Kč
250131,02752 Kč32 756,88 Kč
500110,86944 Kč55 434,72 Kč
1 000106,01890 Kč106 018,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,61675 Kč216 541,88 Kč
Manufacturers Standard Package
Unit Price without VAT:256,60000 Kč
Unit Price with VAT:310,48600 Kč