Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA214BIDCKR

DigiKey Part Number
296-40131-2-ND - Tape & Reel (TR)
296-40131-1-ND - Cut Tape (CT)
296-40131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA214BIDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA214BIDCKR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
28 µA
Mfr
Voltage - Input Offset
1 µV
Series
Current - Supply
65µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
0.4V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
14 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS214RSQT2Gonsemi15 050NCS214RSQT2GOSCT-ND15,02000 KčDirect
ZXCT214BDW-7Diodes Incorporated2 97531-ZXCT214BDW-7CT-ND8,55000 KčSimilar
In-Stock: 1 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1014,49500 Kč144,95 Kč
2513,06400 Kč326,60 Kč
10011,49760 Kč1 149,76 Kč
25010,75060 Kč2 687,65 Kč
50010,29970 Kč5 149,85 Kč
1 0009,98749 Kč9 987,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,46993 Kč28 409,79 Kč
6 0009,24549 Kč55 472,94 Kč
9 0009,13313 Kč82 198,17 Kč
15 0009,00859 Kč135 128,85 Kč
21 0008,93587 Kč187 653,27 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč