
ZXCT214BDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT214BDW-7TR-ND - Tape & Reel (TR) 31-ZXCT214BDW-7CT-ND - Cut Tape (CT) 31-ZXCT214BDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214BDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,88100 Kč | 58,81 Kč |
| 25 | 5,23040 Kč | 130,76 Kč |
| 100 | 4,52560 Kč | 452,56 Kč |
| 250 | 4,18696 Kč | 1 046,74 Kč |
| 500 | 3,98298 Kč | 1 991,49 Kč |
| 1 000 | 3,81510 Kč | 3 815,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60779 Kč | 10 823,37 Kč |
| 6 000 | 3,50633 Kč | 21 037,98 Kč |
| 9 000 | 3,45550 Kč | 31 099,50 Kč |
| 15 000 | 3,39921 Kč | 50 988,15 Kč |
| 21 000 | 3,36629 Kč | 70 692,09 Kč |
| 30 000 | 3,33465 Kč | 100 039,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

