
BR25A512F-3MGE2 | |
|---|---|
DigiKey Part Number | BR25A512F-3MGE2TR-ND - Tape & Reel (TR) BR25A512F-3MGE2CT-ND - Cut Tape (CT) BR25A512F-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A512F-3MGE2 |
Description | IC EEPROM 512KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25A512F-3MGE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H512FJ-5ACE2 | Rohm Semiconductor | 1 638 | 846-BR25H512FJ-5ACE2CT-ND | 27,72000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 25 | 30,59840 Kč | 764,96 Kč |
| 50 | 29,91800 Kč | 1 495,90 Kč |
| 100 | 29,23550 Kč | 2 923,55 Kč |
| 250 | 28,32968 Kč | 7 082,42 Kč |
| 500 | 27,64722 Kč | 13 823,61 Kč |
| 1 000 | 26,96962 Kč | 26 969,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,48394 Kč | 66 209,85 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

