CM7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QATR-ND - Tape & Reel (TR)
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QACT-ND - Cut Tape (CT)
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
109,59900 Kč95,99 Kč
259,08520 Kč227,13 Kč
508,71040 Kč435,52 Kč
1008,34840 Kč834,84 Kč
2507,89544 Kč1 973,86 Kč
5007,56874 Kč3 784,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,98111 Kč7 981,11 Kč
2 0007,65105 Kč15 302,10 Kč
3 0007,46433 Kč22 392,99 Kč
5 0007,23568 Kč36 178,40 Kč
7 0007,08895 Kč49 622,65 Kč
10 0006,93669 Kč69 366,90 Kč
12 0006,86016 Kč82 321,92 Kč
24 0006,57696 Kč157 847,04 Kč
25 0006,56062 Kč164 015,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč