
ADA4096-2WARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4096-2WARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4096-2WARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4096-2WARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4096-2WARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-2WARMZ-R7 Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 60µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 786 kHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 1.52 MHz | Base Product Number |
Current - Input Bias 3 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4096-2ARMZ | Analog Devices Inc. | 1 | 505-ADA4096-2ARMZ-ND | 135,56000 Kč | Parametric Equivalent |
| ADA4096-2ARMZ-R7 | Analog Devices Inc. | 1 806 | ADA4096-2ARMZ-R7CT-ND | 135,56000 Kč | Parametric Equivalent |
| ADA4096-2ARMZ-RL | Analog Devices Inc. | 3 305 | 505-ADA4096-2ARMZ-RLCT-ND | 135,56000 Kč | Parametric Equivalent |
| LM7322MM/NOPB | Texas Instruments | 5 550 | LM7322MM/NOPBCT-ND | 80,50000 Kč | Similar |
| LM7322MME/NOPB | Texas Instruments | 2 690 | 296-LM7322MME/NOPBCT-ND | 60,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 10 | 139,29400 Kč | 1 392,94 Kč |
| 25 | 129,21240 Kč | 3 230,31 Kč |
| 100 | 118,12970 Kč | 11 812,97 Kč |
| 250 | 115,51028 Kč | 28 877,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,04398 Kč | 107 043,98 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |





