
BSC028N06NSSCATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC028N06NSSCATMA1TR-ND - Tape & Reel (TR) 448-BSC028N06NSSCATMA1CT-ND - Cut Tape (CT) 448-BSC028N06NSSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC028N06NSSCATMA1 |
Description | MOSFET N-CH 60V 137A WSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 137A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSC028N06NSSCATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3375 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-WSON-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 56,52700 Kč | 565,27 Kč |
| 100 | 39,28100 Kč | 3 928,10 Kč |
| 500 | 31,91486 Kč | 15 957,43 Kč |
| 1 000 | 29,54860 Kč | 29 548,60 Kč |
| 2 000 | 27,55946 Kč | 55 118,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,88770 Kč | 103 550,80 Kč |
| 8 000 | 24,48325 Kč | 195 866,00 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |
















