
EEH-ZC1V100R | |
|---|---|
DigiKey Part Number | 10-EEH-ZC1V100RTR-ND - Tape & Reel (TR) 10-EEH-ZC1V100RCT-ND - Cut Tape (CT) 10-EEH-ZC1V100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V100R |
Description | CAP ALUM HYBRID 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V100R Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 50 | 16,15160 Kč | 807,58 Kč |
| 100 | 14,63560 Kč | 1 463,56 Kč |
| 500 | 12,02598 Kč | 6 012,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,99896 Kč | 10 998,96 Kč |
| 2 000 | 10,32881 Kč | 20 657,62 Kč |
| 3 000 | 9,99078 Kč | 29 972,34 Kč |
| 5 000 | 9,61406 Kč | 48 070,30 Kč |
| 7 000 | 9,39265 Kč | 65 748,55 Kč |
| 10 000 | 9,17888 Kč | 91 788,80 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |








