


LTC7801EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7801EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7801EUFD#PBF |
Description | IC REG CTRLR SYNC BUCK 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7801EUFD#PBF Models |
Category | Frequency - Switching 50kHz ~ 900kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 140V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 217,14000 Kč | 2 171,40 Kč |
| 73 | 189,36740 Kč | 13 823,82 Kč |
| 146 | 182,79479 Kč | 26 688,04 Kč |
| 292 | 177,38709 Kč | 51 797,03 Kč |
| 511 | 173,72659 Kč | 88 774,29 Kč |
| 1 022 | 169,92231 Kč | 173 660,60 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |











