


STB30300 | |
|---|---|
DigiKey Part Number | 1655-STB30300TR-ND - Tape & Reel (TR) 1655-STB30300CT-ND - Cut Tape (CT) 1655-STB30300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30300 |
Description | 30A 300V, D2PAK, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 30A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Capacitance @ Vr, F | 380pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 100 | 14,59780 Kč | 1 459,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,79455 Kč | 8 635,64 Kč |
| 1 600 | 9,90581 Kč | 15 849,30 Kč |
| 2 400 | 9,45295 Kč | 22 687,08 Kč |
| 4 000 | 8,94410 Kč | 35 776,40 Kč |
| 5 600 | 8,64278 Kč | 48 399,57 Kč |
| 8 000 | 8,39054 Kč | 67 124,32 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



