
ST30300 | |
|---|---|
DigiKey Part Number | 1655-ST30300-ND |
Manufacturer | |
Manufacturer Product Number | ST30300 |
Description | DIODE SCHOTTKY 300V 30A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Capacitance @ Vr, F | 380pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 100 | 11,01140 Kč | 1 101,14 Kč |
| 500 | 8,57096 Kč | 4 285,48 Kč |
| 1 000 | 7,78480 Kč | 7 784,80 Kč |
| 2 000 | 7,12357 Kč | 14 247,14 Kč |
| 5 000 | 6,40800 Kč | 32 040,00 Kč |
| 10 000 | 5,96583 Kč | 59 658,30 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


