Diode 150 V 35A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 35A Surface Mount SlimDPAK
SLIM DPAK

V35PWM153-M3/I

DigiKey Part Number
112-V35PWM153-M3/ITR-ND - Tape & Reel (TR)
112-V35PWM153-M3/ICT-ND - Cut Tape (CT)
112-V35PWM153-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V35PWM153-M3/I
Description
DIODE SCHOTTKY 150V 35A SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 35A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Capacitance @ Vr, F
1420pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1029,39700 Kč293,97 Kč
10019,87670 Kč1 987,67 Kč
50015,79680 Kč7 898,40 Kč
1 00014,48463 Kč14 484,63 Kč
2 00013,78246 Kč27 564,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50012,31108 Kč55 399,86 Kč
9 00011,55403 Kč103 986,27 Kč
13 50011,26019 Kč152 012,57 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč