
SI8423AB-D-ISR | |
|---|---|
DigiKey Part Number | 336-4493-2-ND - Tape & Reel (TR) 336-4493-1-ND - Cut Tape (CT) 336-4493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8423AB-D-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 20kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 25ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.6V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 37,03900 Kč | 370,39 Kč |
| 25 | 33,80240 Kč | 845,06 Kč |
| 100 | 30,25300 Kč | 3 025,30 Kč |
| 250 | 28,56204 Kč | 7 140,51 Kč |
| 500 | 27,76076 Kč | 13 880,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,81586 Kč | 64 539,65 Kč |
| 5 000 | 25,28170 Kč | 126 408,50 Kč |
| 7 500 | 25,01425 Kč | 187 606,88 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |

