


TMUX1309QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1309QPWRQ1TR-ND - Tape & Reel (TR) 296-TMUX1309QPWRQ1CT-ND - Cut Tape (CT) 296-TMUX1309QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309QPWRQ1 |
Description | IC SWITCH SP4TX2 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1309QPWRQ1 Models |
Category | Charge Injection -6.5pC |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 14pF, 7pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Part Status Active | Crosstalk -90dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 195Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 7Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 32ns, 40ns | Base Product Number |
-3db Bandwidth 500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,49960 Kč | 237,49 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 250 | 7,74072 Kč | 1 935,18 Kč |
| 500 | 7,39844 Kč | 3 699,22 Kč |
| 1 000 | 7,11622 Kč | 7 116,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,88409 Kč | 13 768,18 Kč |
| 4 000 | 6,69296 Kč | 26 771,84 Kč |
| 6 000 | 6,59729 Kč | 39 583,74 Kč |
| 10 000 | 6,49126 Kč | 64 912,60 Kč |
| 14 000 | 6,42927 Kč | 90 009,78 Kč |
| 20 000 | 6,36968 Kč | 127 393,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











