
S70FL01GSAGMFM010 | |
|---|---|
DigiKey Part Number | 448-S70FL01GSAGMFM010-ND |
Manufacturer | |
Manufacturer Product Number | S70FL01GSAGMFM010 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,36000 Kč | 386,36 Kč |
| 10 | 358,14200 Kč | 3 581,42 Kč |
| 25 | 346,87000 Kč | 8 671,75 Kč |
| 50 | 338,40380 Kč | 16 920,19 Kč |
| 240 | 319,58429 Kč | 76 700,23 Kč |
| 480 | 311,47733 Kč | 149 509,12 Kč |
| Unit Price without VAT: | 386,36000 Kč |
|---|---|
| Unit Price with VAT: | 467,49560 Kč |











