
P4500SCLRP | |
|---|---|
DigiKey Part Number | 18-P4500SCLRPTR-ND - Tape & Reel (TR) 18-P4500SCLRPCT-ND - Cut Tape (CT) 18-P4500SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4500SCLRP |
Description | THYRISTOR 400V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 65pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Off State 400V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
Current - Peak Pulse (8/20µs) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 100 | 16,52330 Kč | 1 652,33 Kč |
| 500 | 13,04816 Kč | 6 524,08 Kč |
| 1 000 | 11,92980 Kč | 11 929,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,23391 Kč | 23 084,77 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |












