
IPB072N15N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB072N15N3GATMA1TR-ND - Tape & Reel (TR) IPB072N15N3GATMA1CT-ND - Cut Tape (CT) IPB072N15N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB072N15N3GATMA1 |
Description | MOSFET N-CH 150V 100A TO263-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB072N15N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5470 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 67,61400 Kč | 676,14 Kč |
| 100 | 47,46810 Kč | 4 746,81 Kč |
| 500 | 38,87024 Kč | 19 435,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,10879 Kč | 36 108,79 Kč |
| 2 000 | 33,78767 Kč | 67 575,34 Kč |
| 3 000 | 32,60597 Kč | 97 817,91 Kč |
| 5 000 | 31,27849 Kč | 156 392,45 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |


















