
2096615 | |
|---|---|
DigiKey Part Number | 1882-2096615-ND |
Manufacturer | |
Manufacturer Product Number | 2096615 |
Description | CIRC CBL 4POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,58000 Kč | 849,58 Kč |
| 10 | 722,05800 Kč | 7 220,58 Kč |
| 25 | 676,86640 Kč | 16 921,66 Kč |
| 50 | 644,57980 Kč | 32 228,99 Kč |
| 100 | 613,84290 Kč | 61 384,29 Kč |
| 250 | 575,46364 Kč | 143 865,91 Kč |
| Unit Price without VAT: | 849,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,99180 Kč |























