
2095586 | |
|---|---|
DigiKey Part Number | 1882-2095586-ND |
Manufacturer | |
Manufacturer Product Number | 2095586 |
Description | CBL 3POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,27000 Kč | 746,27 Kč |
| 10 | 634,28700 Kč | 6 342,87 Kč |
| 25 | 594,57920 Kč | 14 864,48 Kč |
| 50 | 566,21100 Kč | 28 310,55 Kč |
| 100 | 539,20760 Kč | 53 920,76 Kč |
| 250 | 505,49240 Kč | 126 373,10 Kč |
| Unit Price without VAT: | 746,27000 Kč |
|---|---|
| Unit Price with VAT: | 902,98670 Kč |























