
1083703 | |
|---|---|
DigiKey Part Number | 1882-1083703-ND |
Manufacturer | |
Manufacturer Product Number | 1083703 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 2.00mm (0 ~ 0.08") | |
Output | PNP | |
Output Signal | Clockwise Increase | |
Actuator Type | C-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 359,97000 Kč | 2 359,97 Kč |
| 5 | 2 193,57800 Kč | 10 967,89 Kč |
| 10 | 2 131,52800 Kč | 21 315,28 Kč |
| 25 | 2 057,26640 Kč | 51 431,66 Kč |
| 50 | 2 006,42600 Kč | 100 321,30 Kč |
| 100 | 1 959,75590 Kč | 195 975,59 Kč |
| Unit Price without VAT: | 2 359,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 855,56370 Kč |








