
2094794 | |
|---|---|
DigiKey Part Number | 1882-2094794-ND |
Manufacturer | |
Manufacturer Product Number | 2094794 |
Description | CBL 3POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,45000 Kč | 535,45 Kč |
| 10 | 455,00600 Kč | 4 550,06 Kč |
| 25 | 426,51960 Kč | 10 662,99 Kč |
| 50 | 406,16860 Kč | 20 308,43 Kč |
| 100 | 386,79580 Kč | 38 679,58 Kč |
| 250 | 362,60356 Kč | 90 650,89 Kč |
| 500 | 345,31966 Kč | 172 659,83 Kč |
| Unit Price without VAT: | 535,45000 Kč |
|---|---|
| Unit Price with VAT: | 647,89450 Kč |























