
2095886 | |
|---|---|
DigiKey Part Number | 1882-2095886-ND |
Manufacturer | |
Manufacturer Product Number | 2095886 |
Description | CIRC CBL 3POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,21000 Kč | 909,21 Kč |
| 10 | 772,78900 Kč | 7 727,89 Kč |
| 25 | 724,41440 Kč | 18 110,36 Kč |
| 50 | 689,85980 Kč | 34 492,99 Kč |
| 100 | 656,96650 Kč | 65 696,65 Kč |
| 250 | 615,89064 Kč | 153 972,66 Kč |
| Unit Price without VAT: | 909,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,14410 Kč |























