
1044125 | |
|---|---|
DigiKey Part Number | 1882-1044125-ND |
Manufacturer | |
Manufacturer Product Number | 1044125 |
Description | FLEXISOFT 8IN/4OUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Auxiliary Outputs and Type Relay |
Manufacturer SICK, Inc. | Safety Category Category 4, PLe, SIL3 |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Spring Terminal |
Controller Type General Purpose | Operating Temperature -25°C ~ 55°C |
Number of Inputs and Type 8 - Digital | Ingress Protection IP20 |
Safety Outputs and Type 2 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 405,38000 Kč | 18 405,38 Kč |
| 10 | 15 570,75200 Kč | 155 707,52 Kč |
| Unit Price without VAT: | 18 405,38000 Kč |
|---|---|
| Unit Price with VAT: | 22 270,50980 Kč |




















