
1057833 | |
|---|---|
DigiKey Part Number | 1882-1057833-ND |
Manufacturer | |
Manufacturer Product Number | 1057833 |
Description | FLEXISOFT MOTION CON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer SICK, Inc. | Termination Style Spring Terminal |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Approval Agency CCC, CE, cULus |
Type Motion Control Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 838,77000 Kč | 32 838,77 Kč |
| 10 | 24 888,67700 Kč | 248 886,77 Kč |
| Unit Price without VAT: | 32 838,77000 Kč |
|---|---|
| Unit Price with VAT: | 39 734,91170 Kč |





















