
6072919 | |
|---|---|
DigiKey Part Number | 1882-6072919-ND |
Manufacturer | |
Manufacturer Product Number | 6072919 |
Description | SENSOR FLOW GAS/LIQ 0 ~ 480 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0 ~ 480 LPM Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
Category | Sensing Range 0 ~ 480 LPM |
Manufacturer SICK, Inc. | Flow Sensor Type Gas, Liquid |
Series | Voltage - Input 18V ~ 30V |
Packaging Bulk | Switch Function/Rating 4mA ~ 20mA, NPN, PNP, Pulse |
Part Status Active | Material - Body Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69 228,10000 Kč | 69 228,10 Kč |
| Unit Price without VAT: | 69 228,10000 Kč |
|---|---|
| Unit Price with VAT: | 83 766,00100 Kč |














