
1062344 | |
|---|---|
DigiKey Part Number | 1882-1062344-ND |
Manufacturer | |
Manufacturer Product Number | 1062344 |
Description | FLEXISOFT MOTION CON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer SICK, Inc. | Termination Style Spring Terminal |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Approval Agency CCC, CE, cULus |
Type Motion Control Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 465,32000 Kč | 25 465,32 Kč |
| 10 | 18 935,99600 Kč | 189 359,96 Kč |
| Unit Price without VAT: | 25 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 30 813,03720 Kč |
























