
1043783 | |
|---|---|
DigiKey Part Number | 1882-1043783-ND |
Manufacturer | |
Manufacturer Product Number | 1043783 |
Description | FLEXISOFT CONTROLLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer SICK, Inc. | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20 |
Auxiliary Outputs and Type Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 334,44000 Kč | 12 334,44 Kč |
| 10 | 10 378,40800 Kč | 103 784,08 Kč |
| 25 | 8 671,91360 Kč | 216 797,84 Kč |
| Unit Price without VAT: | 12 334,44000 Kč |
|---|---|
| Unit Price with VAT: | 14 924,67240 Kč |





























