
6070344 | |
|---|---|
DigiKey Part Number | 1882-6070344-ND |
Manufacturer | |
Manufacturer Product Number | 6070344 |
Description | DATA COLLECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4G 802.11b/g/n, HSPA Gateway RJ45 |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer SICK, Inc. | Applications General Purpose |
Packaging Bulk | Interface RJ45 |
Part Status Active | Data Rate (Max) 150Mbps |
Function Gateway | Features IP20 |
Modulation or Protocol 802.11b/g/n, HSPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 772,45000 Kč | 40 772,45 Kč |
| Unit Price without VAT: | 40 772,45000 Kč |
|---|---|
| Unit Price with VAT: | 49 334,66450 Kč |























