
1043784 | |
|---|---|
DigiKey Part Number | 1882-1043784-ND |
Manufacturer | |
Manufacturer Product Number | 1043784 |
Description | FLEXISOFT CONTR EFI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Controller Type General Purpose | Approval Agency CCC, CE, cULus |
Safety Category Category 4, PLe, SIL3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 053,53000 Kč | 17 053,53 Kč |
| 10 | 14 411,76700 Kč | 144 117,67 Kč |
| Unit Price without VAT: | 17 053,53000 Kč |
|---|---|
| Unit Price with VAT: | 20 634,77130 Kč |

















