



3138 | |
|---|---|
DigiKey Part Number | 1528-1703-ND |
Manufacturer | |
Manufacturer Product Number | 3138 |
Description | 15X7 CHARLIEPLEX LED COOL WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IS31FL3731 LED Matrix Opto Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function LED Matrix |
Manufacturer Adafruit Industries LLC | Utilized IC / Part IS31FL3731 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino, CircuitPython |
Platform Feather | Interconnect System Feather |
Type Opto |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |














