
6048412 | |
|---|---|
DigiKey Part Number | 1882-6048412-ND |
Manufacturer | |
Manufacturer Product Number | 6048412 |
Description | SENSOR PROX ULTRASN 30-250MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 9.843" (30mm ~ 250mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 1.181" ~ 9.843" (30mm ~ 250mm) | Package / Case Cylinder, Threaded - M18 |
Output Type PNP | Base Product Number |
Response Frequency 25Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 665,53000 Kč | 7 665,53 Kč |
| 5 | 7 207,27000 Kč | 36 036,35 Kč |
| 10 | 7 036,26200 Kč | 70 362,62 Kč |
| 25 | 6 831,56480 Kč | 170 789,12 Kč |
| Unit Price without VAT: | 7 665,53000 Kč |
|---|---|
| Unit Price with VAT: | 9 275,29130 Kč |










