
1085713 | |
|---|---|
DigiKey Part Number | 1882-1085713-ND |
Manufacturer | |
Manufacturer Product Number | 1085713 |
Description | INTERLOCK SWITCH SAFETY RFID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable with Connector (M12) |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 14mm |
Part Status Active | Must Release 28mm |
Type RFID | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 100mA (DC) | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage - Supply 24VDC | Approval Agency CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 027,90000 Kč | 6 027,90 Kč |
| 5 | 5 257,18600 Kč | 26 285,93 Kč |
| 10 | 4 955,69600 Kč | 49 556,96 Kč |
| 25 | 4 582,75480 Kč | 114 568,87 Kč |
| 50 | 3 723,47040 Kč | 186 173,52 Kč |
| Unit Price without VAT: | 6 027,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 293,75900 Kč |











