
1091952 | |
|---|---|
DigiKey Part Number | 1882-1091952-ND |
Manufacturer | |
Manufacturer Product Number | 1091952 |
Description | IND -SICH SCHALT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 19.2V ~ 28.8V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type Digital | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 995,00000 Kč | 4 995,00 Kč |
| 10 | 4 246,40500 Kč | 42 464,05 Kč |
| Unit Price without VAT: | 4 995,00000 Kč |
|---|---|
| Unit Price with VAT: | 6 043,95000 Kč |










