


6070823 | |
|---|---|
DigiKey Part Number | 1882-6070823-ND |
Manufacturer | |
Manufacturer Product Number | 6070823 |
Description | INTERLOCK SWITCH SAFETY RFID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable with Connector (M12) |
Series | Must Operate 15mm |
Packaging Bulk | Must Release 25mm |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type RFID | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 200mA (DC) | Approval Agency CE, cULus |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 115,29000 Kč | 11 115,29 Kč |
| 5 | 9 693,34800 Kč | 48 466,74 Kč |
| 10 | 9 137,00700 Kč | 91 370,07 Kč |
| 25 | 7 079,47560 Kč | 176 986,89 Kč |
| Unit Price without VAT: | 11 115,29000 Kč |
|---|---|
| Unit Price with VAT: | 13 449,50090 Kč |











