Safety Laser Scanner 5.5m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091038

DigiKey Part Number
1882-1091038-ND
Manufacturer
Manufacturer Product Number
1091038
Description
MS3 PRO EFI 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 5.5m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm, 200mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
128
Series
Response Time
95ms
Packaging
Bulk
Safety Category
Category 3, PLd, SIL2
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Protection Range
5.5m
Features
Includes Bracket, Cable
Warning Range
40m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
8 - Safety (8)
Approval Agency
CE, cULus, EAC, GB, UKCA
Sensing Angle
275°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194 088,50000 Kč194 088,50 Kč
Manufacturers Standard Package
Unit Price without VAT:194 088,50000 Kč
Unit Price with VAT:234 847,08500 Kč