
2095767 | |
|---|---|
DigiKey Part Number | 1882-2095767-ND |
Manufacturer | |
Manufacturer Product Number | 2095767 |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,50000 Kč | 759,50 Kč |
| 10 | 645,52100 Kč | 6 455,21 Kč |
| 25 | 605,10360 Kč | 15 127,59 Kč |
| 50 | 576,23560 Kč | 28 811,78 Kč |
| 100 | 548,75330 Kč | 54 875,33 Kč |
| 250 | 514,44344 Kč | 128 610,86 Kč |
| Unit Price without VAT: | 759,50000 Kč |
|---|---|
| Unit Price with VAT: | 918,99500 Kč |






















