
1094457 | |
|---|---|
DigiKey Part Number | 1882-1094457-ND |
Manufacturer | |
Manufacturer Product Number | 1094457 |
Description | SAFETY LASER SCANNERS, MICROSCAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 9m 275° |
Datasheet | Datasheet |
Category | Sensing Angle 275° |
Manufacturer SICK, Inc. | Detection Capability 30mm, 40mm, 50mm, 60mm, 70mm, 150mm, 200mm |
Series | Number of Monitor Fields 8 |
Packaging Bulk | Response Time 115ms |
Part Status Active | Safety Category Category 3, PLd, SIL2 |
Protection Range 9m | Operating Temperature -10°C ~ 50°C |
Warning Range 64m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Outputs and Type 4 - Safety (4) | Approval Agency CE, cULus, GB, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213 097,78000 Kč | 213 097,78 Kč |
| Unit Price without VAT: | 213 097,78000 Kč |
|---|---|
| Unit Price with VAT: | 257 848,31380 Kč |












