
6034330 | |
|---|---|
DigiKey Part Number | 1882-6034330-ND |
Manufacturer | |
Manufacturer Product Number | 6034330 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 1377.953" (100mm ~ 35m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 3.937" ~ 1377.953" (100mm ~ 35m) | Operating Temperature -15°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 733,14000 Kč | 7 733,14 Kč |
| 10 | 6 870,94500 Kč | 68 709,45 Kč |
| Unit Price without VAT: | 7 733,14000 Kč |
|---|---|
| Unit Price with VAT: | 9 357,09940 Kč |











