
6007303 | |
|---|---|
DigiKey Part Number | 1882-6007303-ND |
Manufacturer | |
Manufacturer Product Number | 6007303 |
Description | CONN RCPT FMALE 4POS SCREW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,93000 Kč | 612,93 Kč |
| 10 | 520,93900 Kč | 5 209,39 Kč |
| 25 | 488,31280 Kč | 12 207,82 Kč |
| 50 | 465,01340 Kč | 23 250,67 Kč |
| 100 | 442,83730 Kč | 44 283,73 Kč |
| 250 | 415,14388 Kč | 103 785,97 Kč |
| 500 | 395,35790 Kč | 197 678,95 Kč |
| Unit Price without VAT: | 612,93000 Kč |
|---|---|
| Unit Price with VAT: | 741,64530 Kč |















