Through-Beam Optical Sensor 52.49' (16m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034867

DigiKey Part Number
1882-6034867-ND
Manufacturer
Manufacturer Product Number
6034867
Description
LIGHT BARRIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 52.49' (16m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
52.49' (16m)
Voltage - Supply
-
Response Time
200µs
Output Configuration
-
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 320,53000 Kč7 320,53 Kč
106 499,17500 Kč64 991,75 Kč
256 280,40120 Kč157 010,03 Kč
Manufacturers Standard Package
Unit Price without VAT:7 320,53000 Kč
Unit Price with VAT:8 857,84130 Kč