
6007302 | |
|---|---|
DigiKey Part Number | 1882-6007302-ND |
Manufacturer | |
Manufacturer Product Number | 6007302 |
Description | CONN RCPT FMALE 4POS SCREW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,96000 Kč | 600,96 Kč |
| 10 | 510,71300 Kč | 5 107,13 Kč |
| 25 | 478,73760 Kč | 11 968,44 Kč |
| 50 | 455,89600 Kč | 22 794,80 Kč |
| 100 | 434,15460 Kč | 43 415,46 Kč |
| 250 | 407,00256 Kč | 101 750,64 Kč |
| 500 | 388,98796 Kč | 194 493,98 Kč |
| Unit Price without VAT: | 600,96000 Kč |
|---|---|
| Unit Price with VAT: | 727,16160 Kč |















