Proximity Sensor 2.362" (60mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040070

DigiKey Part Number
1882-1040070-ND
Manufacturer
Manufacturer Product Number
1040070
Description
SENSOR PROX 60MM IP67 CYLINDER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Sensor 2.362" (60mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material - Body
Nickel-Plated Brass
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Ingress Protection
IP67
Sensing Distance
2.362" (60mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
1kHz
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 957,15000 Kč2 957,15 Kč
52 754,85400 Kč13 774,27 Kč
102 679,42900 Kč26 794,29 Kč
252 589,17920 Kč64 729,48 Kč
502 527,39060 Kč126 369,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 957,15000 Kč
Unit Price with VAT:3 578,15150 Kč