
6025679 | |
|---|---|
DigiKey Part Number | 1882-6025679-ND |
Manufacturer | |
Manufacturer Product Number | 6025679 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 341,62000 Kč | 3 341,62 Kč |
| 5 | 3 116,90200 Kč | 15 584,51 Kč |
| 10 | 3 033,11900 Kč | 30 331,19 Kč |
| 25 | 2 932,81600 Kč | 73 320,40 Kč |
| 50 | 2 864,13140 Kč | 143 206,57 Kč |
| Unit Price without VAT: | 3 341,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 043,36020 Kč |












