
6009719 | |
|---|---|
DigiKey Part Number | 1882-6009719-ND |
Manufacturer | |
Manufacturer Product Number | 6009719 |
Description | FEM ST PG7 M12-5P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125V |
Termination Screw | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15-G-PG9 | Pepperl+Fuchs, Inc. | 1 | 2046-V15-G-PG9-ND | 801,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,88000 Kč | 791,88 Kč |
| 10 | 653,84100 Kč | 6 538,41 Kč |
| 25 | 607,37880 Kč | 15 184,47 Kč |
| 50 | 575,91620 Kč | 28 795,81 Kč |
| 100 | 547,65920 Kč | 54 765,92 Kč |
| 250 | 515,07664 Kč | 128 769,16 Kč |
| Unit Price without VAT: | 791,88000 Kč |
|---|---|
| Unit Price with VAT: | 958,17480 Kč |











