
2095614 | |
|---|---|
DigiKey Part Number | 1882-2095614-ND |
Manufacturer | |
Manufacturer Product Number | 2095614 |
Description | CIRC CBL 5POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 319,44000 Kč | 2 319,44 Kč |
| 10 | 1 971,67000 Kč | 19 716,70 Kč |
| 25 | 1 848,32800 Kč | 46 208,20 Kč |
| 50 | 1 760,21620 Kč | 88 010,81 Kč |
| 100 | 1 685,87690 Kč | 168 587,69 Kč |
| Unit Price without VAT: | 2 319,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 806,52240 Kč |



















